LBA710S
Images are for reference only
See Product Specifications
See Product Specifications
849-LBA710S
LBA710S
Mfr.:
Description:
Solid State Relays - PCB Mount Dual SSR 1-Form-A/B, 60V, 1A
Solid State Relays - PCB Mount Dual SSR 1-Form-A/B, 60V, 1A
Datasheet:
In Stock: 637
-
Stock:
-
637Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
600Expected 04/11/2026750Expected 07/12/2026
-
Factory Lead Time:
-
27Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp269.686 | Rp269.686 | |
| Rp239.966 | Rp2.399.660 | |
| Rp228.408 | Rp5.710.200 | |
| Rp215.566 | Rp10.778.300 | |
| Rp208.227 | Rp20.822.700 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp250.606
Min:
1
Datasheet
Compliance Codes
- CNHTS:
- 8541490000
- TARIC:
- 8541900000
- CAHTS:
- 8541900000
- USHTS:
- 8541498000
- JPHTS:
- 8542900006
- MXHTS:
- 8541900299
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
