LBA710STR
Images are for reference only
See Product Specifications
See Product Specifications
849-LBA710STR
LBA710STR
Mfr.:
Description:
Solid State Relays - PCB Mount Dual SSR 1-Form-A/B, 60V, 1A
Solid State Relays - PCB Mount Dual SSR 1-Form-A/B, 60V, 1A
Datasheet:
In Stock: 6.851
-
Stock:
-
6.851 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp250.606 | Rp250.606 | |
| Rp223.271 | Rp2.232.710 | |
| Rp213.181 | Rp5.329.525 | |
| Rp206.026 | Rp10.301.300 | |
| Rp198.137 | Rp19.813.700 | |
| Rp188.413 | Rp47.103.250 | |
| Rp181.992 | Rp90.996.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp176.855 | Rp176.855.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Datasheet
Compliance Codes
- CNHTS:
- 8541490000
- TARIC:
- 8541900000
- CAHTS:
- 8541900000
- USHTS:
- 8541498000
- JPHTS:
- 8542900006
- MXHTS:
- 8541900299
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
