LCA210LS
Images are for reference only
See Product Specifications
See Product Specifications
849-LCA210LS
LCA210LS
Mfr.:
Description:
Solid State Relays - PCB Mount 350V 85mA Dual-Pole OptoMOS Relay
Solid State Relays - PCB Mount 350V 85mA Dual-Pole OptoMOS Relay
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
23 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp161.628 | Rp161.628 | |
| Rp152.088 | Rp1.520.880 | |
| Rp143.099 | Rp3.577.475 | |
| Rp121.451 | Rp6.072.550 | |
| Rp121.267 | Rp12.126.700 | |
| Rp119.066 | Rp29.766.500 | |
| Rp116.681 | Rp58.340.500 |
Datasheet
Compliance Codes
- CNHTS:
- 8541490000
- USHTS:
- 8541498000
- JPHTS:
- 853650090
- BRHTS:
- 85365090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
