LF2103NTR

IXYS Integrated Circuits
747-LF2103NTR
LF2103NTR

Mfr.:

Description:
Gate Drivers Half-Bridge DRVR 130mA SOIC(N)-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.910

Stock:
6.910 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp24.217 Rp24.217
Rp17.557 Rp175.570
Rp15.888 Rp397.200
Rp14.035 Rp1.403.500
Rp13.154 Rp3.288.500
Rp12.622 Rp6.311.000
Rp12.072 Rp12.072.000
Full Reel (Order in multiples of 2500)
Rp10.769 Rp26.922.500
Rp10.751 Rp53.755.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
Half-Bridge
SMD/SMT
SOIC-8
1 Driver
2 Output
10 V
20 V
70 ns
35 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: IXYS Integrated Circuits
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 220 ns
Maximum Turn-On Delay Time: 820 ns
Moisture Sensitive: Yes
Operating Supply Current: 350 uA
Pd - Power Dissipation: 625 mW
Product Type: Gate Drivers
Propagation Delay - Max: 60 ns
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
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
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LF2103N Half-Bridge Gate Driver

IXYS LF2103N Half-Bridge Gate Driver is a high-voltage, high-speed device capable of driving N-channel MOSFETs and IGBTs in a half-bridge configuration. High voltage technology enables the LF2103N high side to switch to 600V in a bootstrap operation. Compatible with standard TTL and CMOS levels (down to 3.3V), the logic inputs interface easily with controlling devices. The driver outputs feature high pulse current buffers designed for minimum driver cross-conduction. The LF2103N has a fixed internal dead time of 420ns (typical). The IXYS LF2103N Half-Bridge Gate Driver is available in a SOIC(N)-8 package and operates over an extended temperature range from -40°C to +125°C.

Portable Medical Devices & Connected Drug Delivery

Littelfuse Portable Medical Devices and Connected Drug Delivery Systems feature a range of products ideal for use in wearables, digital hearing aids, insulin pumps, blood pressure monitors, and connected pharmaceutical delivery devices such as auto-injectors and inhalers. Portable and connected devices are changing how medical services are delivered to patients. These connected healthcare products from Littelfuse help lower healthcare costs, improve efficiency, and empower patients.

Gate Drivers for N-Channel MOSFETs & IGBTs

IXYS Gate Drivers for N-Channel MOSFETs and IGBTs include high-voltage high-speed gate drivers and three-phase gate driver ICs. These devices are designed to drive two N-channel MOSFETs or IGBTs in a half-bridge configuration or high-side / low-side configuration. The high-voltage technology enables the high side to switch to 600V in a bootstrap operation. The drivers provide feature high pulse current buffers designed for minimum driver cross conduction. Other features include logic inputs with 3.3V capability, Schmitt triggered logic inputs, and undervoltage lockout (UVLO) protection. IXYS Gate Drivers for N-Channel MOSFETs and IGBTs operate over an extended temperature range of -40°C to +125°C.