PAA140STR

Images are for reference only
See Product Specifications
See Product Specifications
849-PAA140STR
PAA140STR
PAA140STR
Mfr.:
IXYS Integrated Circuits
Description:
Solid State Relays - PCB Mount Dual 1-Form-A 400V 250mA SSR
Solid State Relays - PCB Mount Dual 1-Form-A 400V 250mA SSR
Datasheet:
In Stock: 2.925
-
Stock:
-
2.925 Can Dispatch ImmediatelyAn unexpected error occured.Please try again later.
-
Factory Lead Time:
-
23 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
Rp132.954 | Rp132.954 | |
Rp124.546 | Rp1.245.460 | |
Rp110.707 | Rp2.767.675 | |
Rp104.927 | Rp10.492.700 | |
Rp97.219 | Rp24.304.750 | |
Rp91.614 | Rp45.807.000 | |
Full Reel (Order in multiples of 1000) | ||
Rp91.439 | Rp91.439.000 |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Datasheet
- CNHTS:
- 8541490000
- TARIC:
- 8536490099
- USHTS:
- 8541498000
- JPHTS:
- 853650090
- BRHTS:
- 85365090
- ECCN:
- EAR99