CLF20E1200PB
747-CLF20E1200PB
CLF20E1200PB
Mfr.:
Description:
SCRs 1200V, 20A HEF
SCRs 1200V, 20A HEF
Datasheet:
In Stock: 38
-
Stock:
-
38 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
32 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp108.975 | Rp108.975 | |
| Rp57.423 | Rp574.230 | |
| Rp47.700 | Rp4.770.000 | |
| Rp44.397 | Rp22.198.500 | |
| Rp41.279 | Rp41.279.000 | |
| Rp39.260 | Rp98.150.000 |
Compliance Codes
- CNHTS:
- 8541900000
- CAHTS:
- 8541900000
- USHTS:
- 8541300080
- JPHTS:
- 8542900006
- TARIC:
- 8541300000
- MXHTS:
- 8541900299
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Korea, Republic of
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
