CPC5603CTR

IXYS
849-CPC5603CTR
CPC5603CTR

Mfr.:

Description:
MOSFETs N Ch Dep Mode FET 415V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.798
Expected 27/07/2026
5.000
Expected 17/08/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp48.433 Rp48.433
Rp31.188 Rp311.880
Rp21.465 Rp2.146.500
Rp17.080 Rp8.540.000
Full Reel (Order in multiples of 1000)
Rp15.704 Rp15.704.000
Rp14.897 Rp29.794.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-223-3
N-Channel
1 Channel
415 V
5 mA
14 Ohms
- 20 V, 20 V
3.6 V
- 40 C
+ 85 C
2.5 W
Depletion
Clare
Reel
Cut Tape
MouseReel
Brand: IXYS
Configuration: Single
Product Type: MOSFETs
Series: CPC5603
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
JPHTS:
853650090
TARIC:
8541290000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.