CS20-22MOF1

IXYS
747-CS20-22MOF1
CS20-22MOF1

Mfr.:

Description:
SCRs 20 Amps 2200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 152

Stock:
152 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp902.807 Rp902.807
Rp700.450 Rp7.004.500

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCRs
RoHS:  
REACH - SVHC:
CS20-22moF1
200 A
2.2 kV
2 mA
1.3 V
2.3 V
250 mA
- 40 C
+ 125 C
Through Hole
ISOPLUS i4-PAC
Tube
Brand: IXYS
Holding Current Ih Max: 150 mA
Non Repetitive On-State Current: 200 A
Product Type: SCRs
Factory Pack Quantity: 25
Subcategory: Thyristors
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541300000
TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage NEC 600V+ Circuit Protection