DSA2-16A

747-DSA2-16A
DSA2-16A

Mfr.:

Description:
Small Signal Switching Diodes 1600V 3.6A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

IXYS DSA1-16D
IXYS
Small Signal Switching Diodes 1 Amps 1600V 1600V 1A

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Small Signal Switching Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Switching Diodes
Through Hole
1.6 kV
120 A
3.6 A
Single
1.25 V
2 mA
- 40 C
+ 180 C
DSA2-16A
Bulk
Brand: IXYS
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Unit Weight: 2,644 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.