IXA12IF1200HB

IXYS
747-IXA12IF1200HB
IXA12IF1200HB

Mfr.:

Description:
IGBTs XPT IGBT Copack

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Si
TO-247-3
Through Hole
Single
1.2 kV
1.8 V
- 20 V, 20 V
20 A
85 W
- 55 C
+ 150 C
IXA12IF1200
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 13 A
Gate-Emitter Leakage Current: 500 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Tradename: XPT
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
8542900006
TARIC:
8541900000
MXHTS:
8541900299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.