IXBOD1-26RD

IXYS
747-IXBOD1-26RD
IXBOD1-26RD

Mfr.:

Description:
Sidacs 1 Amps 2600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.614.998 Rp1.614.998
Rp1.524.002 Rp15.240.020
Rp1.488.778 Rp148.877.800

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Sidacs
RoHS:  
REACH - SVHC:
IXBOD1-26
2.6 kV
15 mA
200 A
100 uA
30 mA
27 V
- 40 C
+ 125 C
Through Hole
Bulk
Brand: IXYS
Current Rating: 900 mA
Product Type: Sidacs
Factory Pack Quantity: 20
Subcategory: Thyristors
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541300003
TARIC:
8541100000
ECCN:
EAR99