IXBT14N300HV

IXYS
576-IXBT14N300HV
IXBT14N300HV

Mfr.:

Description:
IGBTs IGBT BIMSFT-VERY HIV OLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
300
Expected 15/06/2026
Factory Lead Time:
54
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.057.280 Rp1.057.280
Rp826.120 Rp8.261.200
Rp786.493 Rp94.379.160

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
RoHS:  
Si
SMD/SMT
Single
3 kV
2.7 V
- 20 V, 20 V
38 A
200 W
- 55 C
+ 150 C
Very High Voltage
Tube
Brand: IXYS
Moisture Sensitive: Yes
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Tradename: BIMOSFET
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
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IXBx14N300HV Reverse Conducting BiMOSFET™ IGBTs

IXYS IXBx14N300HV Reverse Conducting BiMOSFET™ IGBTs combine the strengths of MOSFETs and IGBTs. These high voltage devices are ideal for parallel operation due to the positive voltage temperature coefficient of both its saturation voltage and the forward voltage drop of its intrinsic diode. The "Free" intrinsic body diodes of the IXBx14N300HV BiMOSFET IGBTs serve as a protection diode, providing an alternative path for the inductive load current during device turn-off, preventing high Ldi/dt voltage transients from inflicting damage to the device.