IXBT16N170A
Images are for reference only
See Product Specifications
See Product Specifications
747-IXBT16N170A
IXBT16N170A
Mfr.:
Description:
IGBTs 1700V 16A
IGBTs 1700V 16A
Datasheet:
In Stock: 239
-
Stock:
-
239 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
39 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp483.601 | Rp483.601 | |
| Rp311.699 | Rp3.116.990 | |
| Rp306.011 | Rp36.721.320 | |
| Rp294.453 | Rp150.171.030 |
Datasheet
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 854129000
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 8541299900
- ECCN:
- EAR99
Indonesia
