IXDR30N120

747-IXDR30N120
IXDR30N120

Mfr.:

Description:
IGBTs 30 Amps 1200V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
ISOPLUS247-3
Through Hole
Single
1.2 kV
2.4 V
- 20 V, 20 V
50 A
200 W
- 55 C
+ 150 C
IXDR30N120
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 60 A
Gate-Emitter Leakage Current: 500 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Tradename: ISOPLUS
Unit Weight: 5,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.