IXFK32N100X
Images are for reference only
See Product Specifications
See Product Specifications
747-IXFK32N100X
IXFK32N100X
Mfr.:
Description:
MOSFETs 1000V 32A TO-264 Power MOSFET
MOSFETs 1000V 32A TO-264 Power MOSFET
Datasheet:
In Stock: 174
-
Stock:
-
174 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
41 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp554.600 | Rp554.600 | |
| Rp410.767 | Rp4.107.670 | |
| Rp359.765 | Rp35.976.500 | |
| Rp344.538 | Rp172.269.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8541290000
- USHTS:
- 8541290065
- TARIC:
- 8541290000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Korea, Republic of
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
