IXFN73N30

747-IXFN73N30
IXFN73N30

Mfr.:

Description:
MOSFET Modules 300V 73A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFET Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
300 V
73 A
45 mOhms
- 20 V, + 20 V
- 55 C
+ 150 C
520 W
HiPerFET
Tube
Brand: IXYS
Configuration: Single
Fall Time: 50 ns
Height: 9.6 mm
Length: 38.23 mm
Product Type: MOSFET Modules
Rise Time: 80 ns
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Tradename: HyperFET
Type: HiperFET
Typical Turn-Off Delay Time: 100 ns
Typical Turn-On Delay Time: 30 ns
Width: 25.42 mm
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.