IXGH16N170A
Images are for reference only
See Product Specifications
See Product Specifications
747-IXGH16N170A
IXGH16N170A
Mfr.:
Description:
IGBTs 32 Amps 1700 V 5 V Rds
IGBTs 32 Amps 1700 V 5 V Rds
Datasheet:
In Stock: 1.127
-
Stock:
-
1.127 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp291.518 | Rp291.518 | |
| Rp173.553 | Rp1.735.530 | |
| Rp160.161 | Rp19.219.320 | |
| Rp154.840 | Rp157.936.800 | |
| 2.520 | Quote |
Datasheet
- CNHTS:
- 8541290000
- TARIC:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 854129000
- KRHTS:
- 8541299000
- MXHTS:
- 8541299900
- ECCN:
- EAR99
Indonesia
