IXGH28N60B3D1
Images are for reference only
See Product Specifications
See Product Specifications
747-IXGH28N60B3D1
IXGH28N60B3D1
Mfr.:
Description:
IGBTs 600V, 28A at 110degreeC , TO-247AD-3
IGBTs 600V, 28A at 110degreeC , TO-247AD-3
Datasheet:
In Stock: 437
-
Stock:
-
437 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
28 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp135.210 | Rp135.210 | |
| Rp79.622 | Rp796.220 | |
| Rp66.046 | Rp7.925.520 | |
| Rp57.790 | Rp29.472.900 | |
| 10.020 | Quote |
Datasheet
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 854129000
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 8541299900
- ECCN:
- EAR99
Indonesia
