IXGT10N170A

IXYS
747-IXGT10N170A
IXGT10N170A

Mfr.:

Description:
IGBTs 20 Amps 1700 V 7 V Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 565

Stock:
565 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp213.364 Rp213.364
Rp204.741 Rp2.047.410
Rp187.863 Rp22.543.560
Rp180.708 Rp92.161.080

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
REACH - SVHC:
Si
D3PAK-3 (TO-268-3)
SMD/SMT
Single
1.7 kV
6 V
- 20 V, 20 V
10 A
140 W
- 55 C
+ 150 C
IXGT10N170
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 20 A
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Unit Weight: 4,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.