IXSA110N65L2-7TR
Images are for reference only
See Product Specifications
See Product Specifications
747-IXSA110N65L2-7TR
IXSA110N65L2-7TR
Mfr.:
Description:
SiC MOSFETs 650V 25mohm (110A a. 25C) SiC MOSFET in TO263-7L
SiC MOSFETs 650V 25mohm (110A a. 25C) SiC MOSFET in TO263-7L
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 900
-
Stock:
-
900 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
27 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp204.008 | Rp204.008 | |
| Rp155.758 | Rp1.557.580 | |
| Rp129.890 | Rp12.989.000 | |
| Rp113.378 | Rp56.689.000 | |
| Full Reel (Order in multiples of 800) | ||
| Rp94.482 | Rp75.585.600 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Indonesia
