IXTA12N50P
Images are for reference only
See Product Specifications
See Product Specifications
747-IXTA12N50P
IXTA12N50P
Mfr.:
Description:
MOSFETs 12.0 Amps 500 V 0.5 Ohm Rds
MOSFETs 12.0 Amps 500 V 0.5 Ohm Rds
Datasheet:
In Stock: 662
-
Stock:
-
662Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
100Expected 15/09/2026
-
Factory Lead Time:
-
27Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp116.130 | Rp116.130 | |
| Rp68.431 | Rp684.310 | |
| Rp55.955 | Rp5.595.500 | |
| Rp49.718 | Rp24.859.000 | |
| Rp44.764 | Rp44.764.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541500000
- MXHTS:
- 85415001
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Korea, Republic of
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Korea, Republic of
Indonesia
