IXTA4N70X2
Images are for reference only
See Product Specifications
See Product Specifications
747-IXTA4N70X2
IXTA4N70X2
Mfr.:
Description:
MOSFETs TO263 700V 4A N-CH X2CLASS
MOSFETs TO263 700V 4A N-CH X2CLASS
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp110.810 | Rp110.810 | |
| Rp72.650 | Rp726.500 | |
| Rp46.048 | Rp4.604.800 | |
| Rp42.379 | Rp21.189.500 |
Datasheet
Compliance Codes
- CNHTS:
- 8541290000
- USHTS:
- 8541290065
- TARIC:
- 8541290000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Korea, Republic of
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
