IXTH12N100L
Images are for reference only
See Product Specifications
See Product Specifications
747-IXTH12N100L
IXTH12N100L
Mfr.:
Description:
MOSFETs 12 Amps 1000V 1.3 Ohms Rds
MOSFETs 12 Amps 1000V 1.3 Ohms Rds
Datasheet:
In Stock: 914
-
Stock:
-
914 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
32 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp531.851 | Rp531.851 | |
| Rp385.266 | Rp3.852.660 | |
| Rp340.135 | Rp40.816.200 |
Datasheet
Compliance Codes
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541500000
- MXHTS:
- 85415001
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Korea, Republic of
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
