IXTP02N50D

IXYS
747-IXTP02N50D
IXTP02N50D

Mfr.:

Description:
MOSFETs 0.2 Amps 500V 30 Rds

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp59.258 Rp59.258
Rp38.527 Rp385.270
Rp26.418 Rp2.641.800
Rp22.015 Rp11.007.500
Rp20.364 Rp20.364.000
Rp19.080 Rp47.700.000

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
500 V
200 mA
30 Ohms
- 20 V, 20 V
5 V
- 55 C
+ 150 C
25 W
Depletion
Tube
Brand: IXYS
Configuration: Single
Fall Time: 45 ns
Product Type: MOSFETs
Rise Time: 4 ns
Series: IXTP02N50
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 28 ns
Typical Turn-On Delay Time: 9 ns
Unit Weight: 2 g
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.