IXTP12N65X2M
Images are for reference only
See Product Specifications
See Product Specifications
747-IXTP12N65X2M
IXTP12N65X2M
Mfr.:
Description:
MOSFETs TO220 650V 12A N-CH X2CLASS
MOSFETs TO220 650V 12A N-CH X2CLASS
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.1.550 Can Dispatch in 20 Days
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp49.167 | Rp14.750.100 | |
| Rp46.599 | Rp46.599.000 |
Compliance Codes
- CNHTS:
- 8541290000
- USHTS:
- 8541290065
- TARIC:
- 8541290000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Korea, Republic of
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
