IXTQ52N30P
Images are for reference only
See Product Specifications
See Product Specifications
747-IXTQ52N30P
IXTQ52N30P
Mfr.:
Description:
MOSFETs 52 Amps 300V 0.066 Ohm Rds
MOSFETs 52 Amps 300V 0.066 Ohm Rds
Datasheet:
In Stock: 268
-
Stock:
-
268 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
22 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp179.974 | Rp179.974 | |
| Rp122.918 | Rp1.229.180 | |
| Rp101.270 | Rp12.152.400 | |
| Rp85.676 | Rp43.694.760 |
Compliance Codes
- CNHTS:
- 8541290000
- TARIC:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Korea, Republic of
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
