IXTT1N250HV

IXYS
747-IXTT1N250HV
IXTT1N250HV

Mfr.:

Description:
MOSFETs DiscMosfet NCh Std-VeryHiVolt TO-268AA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 307

Stock:
307 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp777.320 Rp777.320
Rp585.054 Rp5.850.540
Rp584.870 Rp70.184.400
25.020 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
2.5 kV
1.5 A
40 Ohms
- 20 V, 20 V
2 V
41 nC
- 55 C
+ 150 C
250 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Fall Time: 39 ns
Forward Transconductance - Min: 1 mS
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 25 ns
Series: Very High Voltage
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 132 ns
Typical Turn-On Delay Time: 69 ns
Unit Weight: 6,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

High Voltage IEEE 1500V+ Discrete Semiconductors Transistors