IXTU01N100

IXYS
747-IXTU01N100
IXTU01N100

Mfr.:

Description:
MOSFETs 0.1 Amps 1000V 80 Rds

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Quantities greater than 103 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp81.640 Rp81.640
Rp53.387 Rp533.870
Rp39.627 Rp2.773.890
Rp33.206 Rp18.595.360
Rp30.821 Rp32.362.050
Rp28.803 Rp72.583.560

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-251-3
N-Channel
1 Channel
1 kV
100 mA
80 Ohms
- 20 V, 20 V
2 V
6.9 nC
- 55 C
+ 150 C
25 W
Enhancement
Tube
Brand: IXYS
Configuration: Single
Fall Time: 28 ns
Forward Transconductance - Min: 160 mS
Product Type: MOSFETs
Rise Time: 12 ns
Series: IXTU01N100
Factory Pack Quantity: 70
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 28 ns
Typical Turn-On Delay Time: 12 ns
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.