LF2101NTR
Images are for reference only
See Product Specifications
See Product Specifications
747-LF2101NTR
LF2101NTR
Mfr.:
Description:
Gate Drivers HI LO Side DRVR 130mA SOIC(N)-8
Gate Drivers HI LO Side DRVR 130mA SOIC(N)-8
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.10.000 Can Dispatch in 20 Days
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp37.059 | Rp37.059 | |
| Rp23.666 | Rp236.660 | |
| Rp21.098 | Rp527.450 | |
| Rp17.465 | Rp1.746.500 | |
| Rp15.227 | Rp3.806.750 | |
| Rp14.420 | Rp7.210.000 | |
| Rp12.108 | Rp12.108.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp11.063 | Rp27.657.500 | |
| Rp10.751 | Rp80.632.500 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8542399000
- USHTS:
- 8542390090
- TARIC:
- 8542399000
- ECCN:
- EAR99
Indonesia
