LF2388BTR

IXYS Integrated Circuits
747-LF2388BTR
LF2388BTR

Mfr.:

Description:
Gate Drivers 3-Phase Half-Bridge DRVR 270mA SOIC-20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.559

Stock:
1.559 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp41.279 Rp41.279
Rp32.839 Rp328.390
Rp30.638 Rp765.950
Rp28.253 Rp2.825.300
Rp27.152 Rp6.788.000
Rp26.785 Rp13.392.500
Rp26.051 Rp26.051.000
Full Reel (Order in multiples of 1500)
Rp25.868 Rp38.802.000
Rp25.501 Rp76.503.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
3-Phase / Three Phase
SMD/SMT
SOIC-20
3 Driver
6 Output
10 V
20 V
45 ns
25 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: IXYS Integrated Circuits
Logic Type: CMOS, TTL
Moisture Sensitive: Yes
Operating Supply Current: 500 uA
Pd - Power Dissipation: 1.47 W
Product Type: Gate Drivers
Propagation Delay - Max: 50 ns
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gate Drivers for N-Channel MOSFETs & IGBTs

IXYS Gate Drivers for N-Channel MOSFETs and IGBTs include high-voltage high-speed gate drivers and three-phase gate driver ICs. These devices are designed to drive two N-channel MOSFETs or IGBTs in a half-bridge configuration or high-side / low-side configuration. The high-voltage technology enables the high side to switch to 600V in a bootstrap operation. The drivers provide feature high pulse current buffers designed for minimum driver cross conduction. Other features include logic inputs with 3.3V capability, Schmitt triggered logic inputs, and undervoltage lockout (UVLO) protection. IXYS Gate Drivers for N-Channel MOSFETs and IGBTs operate over an extended temperature range of -40°C to +125°C.