MCD162-16IO1

IXYS
747-MCD162-16IO1
MCD162-16IO1

Mfr.:

Description:
Discrete Semiconductor Modules 162 Amps 1600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.150.845 Rp1.150.845
Rp1.143.506 Rp13.722.072

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Discrete Semiconductor Modules
RoHS:  
Phase Leg
Si
1.03 V
1.6 kV
Screw Mount
Y4-M6
- 40 C
+ 100 C
MCD162
Bulk
Brand: IXYS
Gate Trigger Current - Igt: 150 mA
Holding Current Ih Max: 200 mA
Output Current: 162 A
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 6
Subcategory: Discrete and Power Modules
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541590000
TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99