MCD200-18IO1

IXYS
747-MCD200-18IO1
MCD200-18IO1

Mfr.:

Description:
Discrete Semiconductor Modules 200 Amps 1800V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 164

Stock:
164 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.579.958 Rp1.579.958
Rp1.532.441 Rp18.389.292
Rp1.415.394 Rp144.370.188
504 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Discrete Semiconductor Modules
RoHS:  
REACH - SVHC:
Phase Leg
Si
1.1 V
1.8 kV
Screw Mount
Y4-M6
- 40 C
+ 100 C
MCD200
Bulk
Brand: IXYS
Gate Trigger Current - Igt: 150 mA
Holding Current Ih Max: 150 mA
Output Current: 200 A
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 6
Subcategory: Discrete and Power Modules
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99