MDNA660U2200PT-PC

IXYS
747-MDNA660U2200PTPC
MDNA660U2200PT-PC

Mfr.:

Description:
SCR Modules Bipolar Module - 3-ph bridge-E3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
48 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 24   Multiples: 24
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.620.440 Rp110.890.560

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCR Modules
RoHS:  
2.2 kV
- 40 C
+ 125 C
Screw Mount
E3-Pack
Blister Pack
Brand: IXYS
Circuit Type: Rectifier Bridge
Product Type: SCR Modules
Factory Pack Quantity: 24
Subcategory: Thyristors
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage NEC 600V+ Circuit Protection