N0910LC260

IXYS
747-N0910LC260
N0910LC260

Mfr.:

Description:
SCRs Phase Control Thyristor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
24
Expected 24/07/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.950.628 Rp3.950.628
Rp3.367.041 Rp40.404.492
108 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCRs
RoHS:  
N
Brand: IXYS
Product Type: SCRs
Factory Pack Quantity: 12
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

Phase Control Thyristors

IXYS Phase Control Thyristors features a comprehensive range of devices with voltage ranges from 400V to 6500V. The thyristors are suitable for applications with line voltages from 100V to 3600V. The devices are optimized to give low conduction losses and are primarily intended for applications with line frequencies up to 400Hz. IXYS Phase Control Thyristors are ideal in applications such as industrial DC drives, controlled rectifiers, marine/rail propulsion systems, wind power converters, electrochemical power supplies, and soft starters.