W2865HA680
Images are for reference only
See Product Specifications
See Product Specifications
747-W2865HA680
W2865HA680
Mfr.:
Description:
Rectifiers 2862A, 6800V Rectifier Diode
Rectifiers 2862A, 6800V Rectifier Diode
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp16.888.594 | Rp101.331.564 | |
| Rp14.754.771 | Rp177.057.252 |
Datasheet
Compliance Codes
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United Kingdom
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
