IN100-Q1-R-YC1F

InPlay
73-IN100-Q1-R-YC1F
IN100-Q1-R-YC1F

Mfr.:

Description:
RF System on a Chip - SoC ISM 2.4GHZ, MEDRADIO 2.36GHZ, BL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.931

Stock:
5.931 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp33.757 Rp33.757
Rp28.069 Rp280.690
Rp25.501 Rp637.525
Rp23.116 Rp2.311.600
Rp21.648 Rp5.412.000
Rp20.914 Rp10.457.000
Rp20.731 Rp20.731.000
Rp19.447 Rp48.617.500
Full Reel (Order in multiples of 5000)
Rp18.896 Rp94.480.000

Product Attribute Attribute Value Select Attribute
InPlay
Product Category: RF System on a Chip - SoC
RoHS:  
BLE 5.3
2.4 GHz
1 Mbps
4 dBm
1.1 V
3.6 V
13.8 mA
4 kB
- 40 C
+ 125 C
QFN-18
Reel
Cut Tape
ADC Resolution: 11 bit
Brand: InPlay
Data RAM Size: 4 kB
Data RAM Type: SRAM
Interface Type: I2C, UART
Maximum Clock Frequency: 26 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 4 Channel
Number of I/Os: 8 I/O
Product Type: RF System on a Chip - SoC
Program Memory Type: eFuse
Series: IN100
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: InPlay Inc
Unit Weight: 17,560 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IN100 Ultra-Low Power BLUETOOTH® Beacon SoCs

InPlay IN100 Ultra-Low Power BLUETOOTH® Beacon SoCs are designed for BLUETOOTH Low Energy beacons in the 2.4GHz ISM band and a proprietary beacon mode in either the 2.4GHz ISM or MedRadio frequency bands. The InPlay IN100 SoCs feature a configurable state machine, non-volatile memory for pre-defined data, and SRAM for dynamic data storage. The devices include an ADC, security engine, and power management, all in a compact 2.5mm x 2.5mm QFN package. With low power consumption and minimal BOM requirements, the devices are ideal for coin cell or single-cell 1.4V/1.5V battery-powered applications, like disposable beacon tags and wireless smart sensors.