IN100-Q1-R-YC1I

InPlay
73-IN100-Q1-R-YC1I
IN100-Q1-R-YC1I

Mfr.:

Description:
RF System on a Chip - SoC ISM 2.4GHZ, MEDRADIO 2.36GHZ, BL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 8.236

Stock:
8.236 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp19.447 Rp19.447
Rp15.998 Rp159.980
Rp14.365 Rp359.125
Rp12.677 Rp1.267.700
Rp11.852 Rp2.963.000
Rp11.338 Rp5.669.000
Rp10.989 Rp10.989.000
Rp10.494 Rp26.235.000
Full Reel (Order in multiples of 5000)
Rp10.219 Rp51.095.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
InPlay
Product Category: RF System on a Chip - SoC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
BLE 5.3
2.4 GHz
1 Mbps
4 dBm
1.1 V
3.6 V
13.8 mA
4 kB
- 40 C
+ 85 C
QFN-18
Reel
Cut Tape
MouseReel
ADC Resolution: 11 bit
Brand: InPlay
Data RAM Size: 4 kB
Data RAM Type: SRAM
Interface Type: I2C, UART
Maximum Clock Frequency: 26 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 4 Channel
Number of I/Os: 8 I/O
Product Type: RF System on a Chip - SoC
Program Memory Type: eFuse
Series: IN100
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: InPlay Inc
Unit Weight: 17,560 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
3A001.a.7
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IN100 Ultra-Low Power BLUETOOTH® Beacon SoCs

InPlay IN100 Ultra-Low Power BLUETOOTH® Beacon SoCs are designed for BLUETOOTH Low Energy beacons in the 2.4GHz ISM band and a proprietary beacon mode in either the 2.4GHz ISM or MedRadio frequency bands. The InPlay IN100 SoCs feature a configurable state machine, non-volatile memory for pre-defined data, and SRAM for dynamic data storage. The devices include an ADC, security engine, and power management, all in a compact 2.5mm x 2.5mm QFN package. With low power consumption and minimal BOM requirements, the devices are ideal for coin cell or single-cell 1.4V/1.5V battery-powered applications, like disposable beacon tags and wireless smart sensors.