2EDL05I06PJ
Images are for reference only
See Product Specifications
See Product Specifications
726-2EDL05I06PJ
2EDL05I06PJ
Mfr.:
Description:
Gate Drivers 600V half-bridge 0.7A,integrated BSD
Gate Drivers 600V half-bridge 0.7A,integrated BSD
Datasheet:
In Stock: 411
-
Stock:
-
411 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp48.067 | Rp48.067 | |
| Rp31.005 | Rp310.050 | |
| Rp27.702 | Rp692.550 | |
| Rp22.933 | Rp2.293.300 | |
| Rp21.465 | Rp5.366.250 | |
| Rp18.896 | Rp9.448.000 | |
| Rp16.346 | Rp16.346.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp14.860 | Rp37.150.000 | |
| Rp14.163 | Rp106.222.500 | |
Datasheet
Product Catalogs
- CNHTS:
- 8542399000
- USHTS:
- 8542310075
- ECCN:
- EAR99
Indonesia
