6EDL04I065PRXUMA1

Infineon Technologies
726-6EDL04I065PRXUMA
6EDL04I065PRXUMA1

Mfr.:

Description:
Gate Drivers LEVEL SHIFT DRIVER

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.978

Stock:
2.978 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp76.503 Rp76.503
Rp50.818 Rp508.180
Rp46.599 Rp1.164.975
Rp39.994 Rp3.999.400
Rp37.976 Rp9.494.000
Rp34.124 Rp17.062.000
Rp31.188 Rp31.188.000
Full Reel (Order in multiples of 3000)
Rp26.235 Rp78.705.000

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
Full-Bridge IGBT Drivers
3-Phase / Three Phase
SMD/SMT
TSSOP-25
6 Driver
6 Output
165 mA
13 V
17.5 V
Inverting
26 ns
60 ns
- 40 C
+ 150 C
Reel
Cut Tape
Brand: Infineon Technologies
Input Voltage - Max: 17.5 V
Input Voltage - Min: 13 V
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 45 ns
Maximum Turn-On Delay Time: 100 ns
Moisture Sensitive: Yes
Off Time - Max: 760 ns
Operating Supply Current: 750 uA
Pd - Power Dissipation: 600 mW
Product Type: Gate Drivers
Propagation Delay - Max: 760 ns
Rds On - Drain-Source Resistance: 100 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: EiceDRIVER
Part # Aliases: 6EDL04I065PR SP005916528
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.

6EDL04x065xR & 6EDL04N03PR Family

Infineon Technologies 6EDL04x065xR and 6EDL04N03PR Family include full-bridge drivers designed to control power devices like MOSFETs or IGBTs in 3-phase systems with a maximum blocking voltage of +650V. The Infineon Technologies 6EDL04x065xR and 6EDL04N03PR are built with SOI technology, offer excellent resistance to transient voltages, and eliminate parasitic thyristor structures, ensuring no parasitic latch-up across all temperatures and voltage conditions. The six independent drivers are controlled on the low side with CMOS or LSTTL-compatible signals, supporting logic levels as low as 3.3V. The device features an under-voltage detection unit with hysteresis and an adjustable overcurrent detection. The overcurrent threshold is set by selecting the appropriate resistor value and threshold level at the ITRIP pin.