AIGB40N65H5ATMA1

Infineon Technologies
726-AIGB40N65H5ATMA1
AIGB40N65H5ATMA1

Mfr.:

Description:
IGBTs DISCRETE SWITCHES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp39.994 Rp39.994.000

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBTs
RoHS:  
REACH - SVHC:
Si
D2PAK-3 (TO-263-3)
SMD/SMT
Single
650 V
1.65 V
- 20 V, 20 V
74 A
250 W
- 40 C
+ 175 C
Trenchstop 5 H5
Reel
Brand: Infineon Technologies
Product Type: IGBT Transistors
Factory Pack Quantity: 1000
Subcategory: IGBTs
Tradename: TRENCHSTOP
Part # Aliases: AIGB40N65H5 SP001686036
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

TRENCHSTOP™ 5 H5 (High Speed 5) IGBTs

Infineon TRENCHSTOP™ 5 H5 (High Speed 5) IGBTs are high-speed and designed with ultimate efficiency for applications switching faster than 30kHz. The High Speed 5 IGBTs feature TRENCHSTOP™ 5 technology and are co-packed with a RAPID 1 fast and soft antiparallel diode. Infineon H5 IGBTs offer leading efficiency in hard switching and resonant topologies and are a plug-and-play replacement for previous generation IGBTs. Typical applications include UPS, welding converters, solar string inverters, and mid- to high-range switching frequency converters.