AIKB30N65DH5ATMA1

Infineon Technologies
726-AIKB30N65DH5ATMA
AIKB30N65DH5ATMA1

Mfr.:

Description:
IGBTs DISCRETE SWITCHES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 994

Stock:
994 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 994 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp91.913 Rp91.913
Rp70.082 Rp700.820
Rp50.268 Rp5.026.800
Rp49.167 Rp24.583.500
Full Reel (Order in multiples of 1000)
Rp40.178 Rp40.178.000
25.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBTs
RoHS:  
REACH - SVHC:
Si
D2PAK-3 (TO-263-3)
SMD/SMT
Single
650 V
1.65 V
- 20 V, 20 V
55 A
188 W
- 40 C
+ 175 C
Trenchstop IGBT5 H5
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Product Type: IGBT Transistors
Factory Pack Quantity: 1000
Subcategory: IGBTs
Tradename: TRENCHSTOP
Part # Aliases: AIKB30N65DH5 SP001612746
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

TRENCHSTOP™ 5 H5 (High Speed 5) IGBTs

Infineon TRENCHSTOP™ 5 H5 (High Speed 5) IGBTs are high-speed and designed with ultimate efficiency for applications switching faster than 30kHz. The High Speed 5 IGBTs feature TRENCHSTOP™ 5 technology and are co-packed with a RAPID 1 fast and soft antiparallel diode. Infineon H5 IGBTs offer leading efficiency in hard switching and resonant topologies and are a plug-and-play replacement for previous generation IGBTs. Typical applications include UPS, welding converters, solar string inverters, and mid- to high-range switching frequency converters.