BFR 380L3 E6327

Infineon Technologies
726-BFR380L3E6327
BFR 380L3 E6327

Mfr.:

Description:
RF Bipolar Transistors NPN Silicon RF TRANSISTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.229

Stock:
13.229 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp12.292 Rp12.292
Rp7.614 Rp76.140
Rp5.137 Rp513.700
Rp3.706 Rp1.853.000
Rp3.156 Rp3.156.000
Rp2.844 Rp7.110.000
Rp2.513 Rp12.565.000
Rp2.312 Rp23.120.000
Full Reel (Order in multiples of 15000)
Rp2.091 Rp31.365.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp5.687
Min:
1

Similar Product

Infineon Technologies BFR380L3E6327XTMA1
Infineon Technologies
RF Bipolar Transistors NPN Silicon RF TRANSISTOR

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Bipolar Transistors
RoHS:  
BFR380L3
Bipolar
Si
NPN
14 GHz
90
6 V
2 V
80 mA
- 65 C
+ 150 C
Single
SMD/SMT
TSLP
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Maximum DC Collector Current: 80 mA
Pd - Power Dissipation: 380 mW
Product Type: RF Bipolar Transistors
Factory Pack Quantity: 15000
Subcategory: Transistors
Part # Aliases: SP000013562 BFR38L3E6327XT BFR380L3E6327XTMA1
Unit Weight: 0,540 mg
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
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541219000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

RF Transistors

Infineon RF Transistors include Low Noise Amplifiers and High Linearity Transistors. Devices in the Low Noise category are based on silicon bipolar technology. Moderate transition frequency of fT <20 GHz provides ease of use and stability. Breakdown voltage can safely support supply voltage of 5V. These transistors are suitable for use with AM over VHF/UHF up to 14GHz. High Linearity Transistors provide OIP3 (Output 3rd Order Intercept Point) above 29dBm. They are based on Infineon's high volume silicon bipolar and SiGe:C technologies for best in class noise figures. These devices are ideal for drivers, pre-amplifiers, and buffer amplifiers.

RF Solutions for IoT applications

Infineon Technologies RF Solutions portfolio delivers high-performance RF technology products for reliable wireless connectivity in IoT applications. The number of IoT devices is growing at an astonishing rate. At the same time, customers expect a superior user experience in terms of product design and functionality.