BGA725L6BOARDTOBO1

Infineon Technologies
726-BGA725L6BOARDTOB
BGA725L6BOARDTOBO1

Mfr.:

Description:
GNSS / GPS Development Tools

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.823.082 Rp2.823.082

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: GNSS / GPS Development Tools
Evaluation Boards
BGA725L6 LN
1.55 GHz to 1.615 GHz
1.5 V to 3.6 V
GPS
Brand: Infineon Technologies
Operating Supply Current: 3.6 mA
Packaging: Bulk
Product Type: GPS Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: BGA725L6 BOARD SP000943536
Unit Weight: 25,292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

BGA725L6 Evaluation Board

Infineon Technologies BGA725L6 Evaluation Board evaluates the performance of the BGA725L6 silicone-germanium low-noise amplifier for Global Navigation Satellite Systems (GNSS). This evaluation board features a frequency range of 1550MHz to 1615MHz frequency range and a supply voltage range of 1.5V to 3.6V. The BGA725L6 board consumes low current and offers a low noise figure in applications. Infineon Technologies BGA725L6 Evaluation Board is available in an ultra-small TSLP-6-2 leadless package that is also RoHS compliant.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More