BGSA14GN10E6327XTSA1

Infineon Technologies
726-BGSA14GN10E6327X
BGSA14GN10E6327XTSA1

Mfr.:

Description:
RF Switch ICs CMOS SWITCH

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.422

Stock:
7.422
Can Dispatch Immediately
On Order:
10.955
Expected 26/05/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp12.842 Rp12.842
Rp9.155 Rp91.550
Rp8.219 Rp205.475
Rp7.192 Rp719.200
Rp6.715 Rp1.678.750
Rp6.403 Rp3.201.500
Rp6.183 Rp6.183.000
Rp6.146 Rp15.365.000
Rp5.614 Rp28.070.000
Full Reel (Order in multiples of 7500)
Rp5.614 Rp42.105.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Switch ICs
RoHS:  
SP4T
100 MHz
6 GHz
0.46 dB
20 dB
- 30 C
+ 85 C
SMD/SMT
TSNP-10
Si
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: DE
High Control Voltage: 1.2 V to 2.85 V
Number of Switches: Single
Operating Supply Current: 80 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 7500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Part # Aliases: BGSA 14GN10 E6327 SP001189010
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Antenna Centric Devices

Infineon Technologies Antenna Centric Devices significantly improve data rate for mobile cellular devices while minimizing power consumption. Modern 3G/4G smartphones need to cover a wide frequency range, while the multiband antennas need to be minimized in dimensions. Infineon antenna centric devices optimize antenna performance in the required frequency bands to improve reception of weak signals and radiate efficiency. This indirectly lowers current consumption from power amplifiers. Antenna-centric devices are designed to address various tuning concepts, supporting a large variation of antenna impedance with very low RON values and high voltage handling capabilities. Infineon antenna-centric devices are available with both GPIO (General Purpose Input/ Output) and the standardized MIPI RFFE (Mobile Industry Processor Interface for RF Front-End) interface.

BGSA14GN10 SP4T Antenna Tuning Switch

Infineon Technologies BGSA14GN10 SP4T Antenna Tuning Switch is optimized for low Coff enabling applications up to 5.0GHz. This single supply chip integrates on-chip CMOS logic driven by a simple, single-pin CMOS or TTL-compatible control input signal. Unlike GaAs technology, the 0.1 dB compression point exceeds the switch maximum input power level, resulting in linear performance at all signal levels and external DC blocking capacitors at the RF ports are only required if DC voltage is applied externally. Due to its very high RF voltage ruggedness, it is suited for switching any reactive devices like inductors and capacitors in RF matching circuits without significant losses in quality factors.

Antenna Tuner RF Switch ICs

Infineon Technologies Antenna Tuner RF Switch ICs improve antenna radiation efficiency while promoting higher data rates, longer battery life, and improved signal quality. Antenna tuning can be performed in two ways: aperture tuning shifts the natural resonance of an antenna to the necessary operating frequency band, while impedance tuning optimizes signal transmission to the antenna by compensating frequency and environmental effects. The Infineon Technologies Antenna Tuner RF Switch ICs address antenna design challenges while enabling maximum power transfer, delivering the desired antenna efficiency.

RF Solutions for IoT applications

Infineon Technologies RF Solutions portfolio delivers high-performance RF technology products for reliable wireless connectivity in IoT applications. The number of IoT devices is growing at an astonishing rate. At the same time, customers expect a superior user experience in terms of product design and functionality.