BGT24ATR11E6433XUMA1

Infineon Technologies
726-BGT24ATR11E6433X
BGT24ATR11E6433XUMA1

Mfr.:

Description:
RF Transceiver MM-WAVE-MMICS

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp160.161 Rp480.483.000

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Transceiver
RoHS:  
ISM
QFN-32
Reel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: RF Transceiver
Series: BGT24ATR
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: BGT 24ATR11 E6433 SP001100554
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390010
ECCN:
EAR99

BGT24Mxx Silicon Germanium MMICs

Infineon BGT24Mxx Silicon Germanium MMICs are for advanced presence detection that goes beyond the capabilities of main stream Passive Infrared Sensors (PIR). The BGT24Mxx small size enables sophisticated designs for applications such as lighting, HVAC, or thermostats by hiding the sensor inside the device. The BGT24Mxx Silicon Germanium MMICs offer 24GHz radar that will facilitate your design process of smart building applications.