BSC0923NDI

Infineon Technologies
726-BSC0923NDI
BSC0923NDI

Mfr.:

Description:
MOSFETs N-Ch 30V,30V 40A,40A TISON-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.603

Stock:
4.603 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp29.721 Rp29.721
Rp18.896 Rp188.960
Rp12.567 Rp1.256.700
Rp9.888 Rp4.944.000
Rp8.806 Rp8.806.000
Rp8.329 Rp20.822.500
Full Reel (Order in multiples of 5000)
Rp7.265 Rp36.325.000
Rp7.173 Rp71.730.000
Rp7.045 Rp176.125.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
REACH - SVHC:
Si
SMD/SMT
TISON-8
N-Channel
2 Channel
30 V
40 A
3.8 mOhms, 2.1 mOhms
- 20 V, 20 V
1.2 V
10 nC, 18.4 nC
- 55 C
+ 150 C
2.5 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Dual
Fall Time: 3 ns, 2.6 ns
Forward Transconductance - Min: 32 S, 43 S
Product Type: MOSFETs
Rise Time: 3.8 ns, 3.6 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 17 ns, 19 ns
Typical Turn-On Delay Time: 4.7 ns, 4.1 ns
Part # Aliases: SP000934758 BSC923NDIXT BSC0923NDIATMA1
Unit Weight: 96,560 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99