BSC096N10LS5ATMA1

Infineon Technologies
726-BSC096N10LS5ATM1
BSC096N10LS5ATMA1

Mfr.:

Description:
MOSFETs IFX FET >80 - 100V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.523

Stock:
20.523 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp27.336 Rp27.336
Rp22.199 Rp221.990
Rp19.263 Rp1.926.300
Rp18.529 Rp9.264.500
Rp17.759 Rp17.759.000
Rp16.383 Rp40.957.500
Full Reel (Order in multiples of 5000)
Rp15.392 Rp76.960.000
Rp15.135 Rp151.350.000
25.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TDSON-8
N-Channel
1 Channel
100 V
72 A
9.6 mOhms
- 20 V, 20 V
2.3 V
14.6 nC
- 55 C
+ 150 C
83 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: CN
Country of Diffusion: AT
Country of Origin: AT
Fall Time: 5 ns
Forward Transconductance - Min: 22 ns
Product Type: MOSFETs
Rise Time: 3.5 ns
Series: BSC096N10
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 4.7 ns
Part # Aliases: BSC096N10LS5 SP001861036
Unit Weight: 104,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

USB-C Chargers & Adapters

Infineon Technologies offers tailor-made semiconductors that consider customers’ priorities - price/performance vs. (ultra) high power density. The portfolio comprises the entire USB-C™ source product chain, ranging from HV/LV power switches to PWM controllers, USB-C controllers for power delivery, and ESD protection devices.