BSM100GD120DN2

641-BSM100GD120DN2
BSM100GD120DN2

Mfr.:

Description:
IGBT Modules 1200V 100A FL BRIDGE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
IGBT Silicon Modules
Hex
1.2 kV
2.5 V
150 A
400 nA
680 W
EconoPACK 3A
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Screw Mount
Product Type: IGBT Modules
Factory Pack Quantity: 10
Subcategory: IGBTs
Technology: Si
Part # Aliases: SP000100365 BSM100GD120DN2BOSA1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.