BSP742TXT

Infineon Technologies
726-BSP742TXT
BSP742TXT

Mfr.:

Description:
Power Switch ICs - Power Distribution SMART HI SIDE POWER SWITCH 41V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp13.356 Rp33.390.000

Similar Product

Infineon Technologies BSP742TXUMA1
Infineon Technologies
Power Switch ICs - Power Distribution SMART HI SIDE SWITCH .8A

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
800 mA
4 A
350 mOhms
140 us
170 us
5 V to 34 V
- 40 C
+ 150 C
SMD/SMT
SOIC-8
Classic PROFET
AEC-Q100
Reel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.5 W
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 34 V
Supply Voltage - Min: 5 V
Tradename: PROFET
Part # Aliases: SP000311133 BSP742T BSP742TXUMA1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

PROFET™ Smart High-Side Switches

Infineon PROFET™ Smart High-Side Switches are placed between the supply and load to control the application. These highly integrated high-side switches incorporate a broad range of smart features like diagnosis and protection. PROFET switches consist of a DMOS power transistor and CMOS logic circuitry for complete built-in protection against overload, short-circuit, excessive temperature, ground loss, power supply loss, and electrostatic discharge (ESD).