BSZ018NE2LSIXT
Images are for reference only
See Product Specifications
See Product Specifications
726-BSZ018NE2LSIATMA
BSZ018NE2LSIXT
Mfr.:
Description:
MOSFETs N-Ch 25V 40A TSDSON-8 OptiMOS
MOSFETs N-Ch 25V 40A TSDSON-8 OptiMOS
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 5000) | ||
| Rp13.301 | Rp66.505.000 | |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp41.462
Min:
1
Similar Product
Infineon Technologies
MOSFETs N-Ch 25V 40A TSDSON-8 OptiMOS
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet
Product Catalogs
Compliance Codes
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
